FN356-36-24 | Schaffner
EMC/EMI filter, 36 A, 3x 440/250 VAC, threaded bolt M6, FN356-36-24
Unit Price (€ / pc.)
346.7065 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase/Neutral line filter, FN356-36-24, SCHAFFNER
General purpose EMC/EMI line filter
Features
- Three-phase and neutral line filter for general four-wire filtering tasks
- Choice of connection style
- Low operating leakage current
Applications
- General purpose four-wire filtering
- Mainframe computer system
- High power office equipment
- UPS
- Installations comprising automation equipment
Technical specifications
Connection | Gewindebolzen M6 | |
Number of phases | 3 | |
Version | EMC/EMI Filter | |
Rated Voltage | 3x 440/250 VAC | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 36 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 8 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |