FN356-50-24 | Schaffner

EMC/EMI filter, 50 A, 3x 440/250 VAC, threaded bolt M6, FN356-50-24

Order No.: 71D0722
EAN: 7612774452911
MPN:
FN356-50-24
800356
Series: FN356
FN356-50-24 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
435.6233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,742.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
435.6233 €

3-Phase/Neutral line filter, FN356-50-24, SCHAFFNER

General purpose EMC/EMI line filter

Features

  • Three-phase and neutral line filter for general four-wire filtering tasks
  • Choice of connection style
  • Low operating leakage current

Applications

  • General purpose four-wire filtering
  • Mainframe computer system
  • High power office equipment
  • UPS
  • Installations comprising automation equipment
Technical specifications
Connection Gewindebolzen M6
Number of phases 3
Version EMC/EMI Filter
Rated Voltage 3x 440/250 VAC
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse No
Rated current 50 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 4 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes