FN379-4-21 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 800 µH, faston plug 6.3 mm, FN379-4-21

Order No.: 71D0754
EAN: 7612774451716
MPN:
FN379-4-21
800229
FN379-4-21 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
32.3323 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,293.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
32.3323 €

IEC inlet filter, FN379-4-21, SCHAFFNER

The FN379-4-21 is a power entry module combines an IEC inlet, a mains filter with a single or dual- fuse holder and a voltage selector. This product includes wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Single or dual-fuse holder
  • General purpose application
  • Custom-specific version

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 4 A
Rated Voltage 250 VAC
Capacity X|Y X2 47 nF, Y2 2.2 nF
Inductance per line 800 µH
Connection faston plug 6.3 mm
Number of phases 1
With fuse Yes
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Original Packaging Carton with 40 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes