FN379B-6-21 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 500 µH, faston plug 6.3 mm, FN379B-6-21

Order No.: 71D0762
EAN: 7612774451822
MPN:
FN379B-6-21
800240
Series: FN370
FN379B-6-21 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
35.8904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,435.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
35.8904 €

IEC inlet filter, FN379B-6-21, SCHAFFNER

The FN379B-6-21 is a power entry module combines an IEC inlet, a mains filter with a single or dual- fuse holder and a voltage selector. This product includes wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Single or dual-fuse holder
  • General purpose application
  • Custom-specific version

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 500 µH
integrated switch No
Capacity X|Y X2 47 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes