FN394E-6-05-11 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 450 µH, faston plug 6.3 mm, FN394E-6-05-11
Unit Price (€ / pc.)
47.6476 € *
Available: 278 pcs.
Total Price:
47.65 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6476 €
5 pcs.
44.1133 €
10 pcs.
41.6143 €
25 pcs.
39.2581 €
50 pcs.
37.3898 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC inlet filter, FN394E-6-05-11, SCHAFFNER
The FN394E-6-05-11 is a power entry module combines an IEC inlet, that mains with single or dual-fuse holder, voltage selector and 2-pole rocker switch. This product is a practical solution helping you to pass EMI system approval in a short time.
Features
- For one or two fuses
- 2-pole rocker switch
- Voltage selector
- Optional earth line choke
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF, Y2 3.3 nF | |
| Inductance per line | 450 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |