FN406-1-02 | Schaffner
PCB filter, 50 to 400 Hz, 1 A, 250 VAC, 12 mH, PCB connection, FN406-1-02
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: On Request **
EMC filter, single-phase, type Schaffner FN 406.
With solder pins for PCB mounting, low-profile aluminum package for good shielding. Mounting dimensions only 15 x 45 mm; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC at 50 to 60 Hz. Operating frequency: up to 400 Hz. Test voltage: 2000 VAC. Test logos: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C, inductance): FN 406-1-02, 1.0 A, 12 mH
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Leiterplattenanschluss | |
Number of phases | 1 | |
Version | PCB Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 12 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 2,2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |