FN406B-3-02 | Schaffner

PCB filter, 50 to 400 Hz, 3 A, 250 VAC, 2.5 mH, PCB connection, FN406B-3-02

Order No.: 71D0838
EAN: 7612774455042
MPN:
FN406B-3-02
800591
Series: FN406
FN406B-3-02 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Available in 5 Days: 841 pcs.
Leadtime: 10 Weeks **
Total Price:
2,513.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
10.0555 €

PCB filter, FN406B-3-02, SCHAFFNER

The FN406B-3-02 is a single-phase filter designed for easy and fast PCB-mounting. This product includes practical solution helping you to pass EMI system approval in a short time, ratings and medical types are designed to offer you the desired standard product.

Features

  • Very compact PCB-mountable design
  • Low profile
  • Aluminium case
  • Optional medical version

Applications

  • Electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Leiterplattenanschluss
Anzahl der Phasen 1
Ausführung PCB Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 2.5 mH
integrierter Schalter No
Kapazität X|Y X2 100 nF
max. Frequenz 400 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 3 A
Logistics
Ursprungsland TH
Zolltarifnummer 85363010
Originalverpackung Karton mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes