FN7612-10-M3 | Schaffner

AC filter, 50 to 60 Hz, 10 A, 300 VAC, 70 nH, threaded bolt, FN7612-10-M3

Order No.: 71D1015
EAN: 7612774461111
MPN:
FN7612-10-M3
801808
Series: FN761X
FN7612-10-M3 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
113.5855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,135.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
113.5855 €

Filter, FN7612-10-M3, SCHAFFNER

The FN7612-10-M3 is a feedthrough filter that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product also includes a higher level of EMI suppression than feedthrough capacitors of the same current rating.

Features

  • High quality and reliability
  • Anti-twist protection
  • Rated currents from 10 to 63 A
  • Class Y2 capacitor

Applications

  • Increasing system and information security
  • Switching and cellular equipment
  • UPS power supplies
  • Computer server
  • Shielded rooms
  • Medical equipment
Technical specifications
Connection Gewindebolzen
Version AC Filter
Rated Voltage 300 VAC
Inductance per line 70 nH
integrated switch No
Capacity X|Y Y2 47 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes