FN7612-100-M8 | Schaffner

AC filter, 50 to 60 Hz, 100 A, 300 VAC, 124 nH, threaded bolt, FN7612-100-M8

Order No.: 71D1019
EAN: 7612774461593
MPN:
FN7612-100-M8
801867
Series: FN761X
FN7612-100-M8 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
267.6072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,338.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
267.6072 €

Filter, FN7612-100-M8, SCHAFFNER

The FN7612-100-M8 is a feedthrough filter that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product also includes a higher level of EMI suppression than feedthrough capacitors of the same current rating.

Features

  • High quality and reliability
  • Anti-twist protection
  • Rated currents from 10 to 63 A
  • Class Y2 capacitor

Applications

  • Increasing system and information security
  • Switching and cellular equipment
  • UPS power supplies
  • Computer server
  • Shielded rooms
  • Medical equipment
Technical specifications
Connection Gewindebolzen
Version AC Filter
Rated Voltage 300 VAC
Inductance per line 124 nH
integrated switch No
Capacity X|Y Y2 1000 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes