FN7660-32-M4 | Schaffner
DC filter, 50 to 60 Hz, 32 A, 130 V (DC), 130 VAC, 70 nH, threaded bolt, FN7660-32-M4
Unit Price (€ / pc.)
114.0377 € *
Available: 0 pcs.
Leadtime: On Request **
Filter, FN7660-32-M4, SCHAFFNER
The FN7660-32-M4 is a feedthrough filter that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product also includes a higher level of EMI suppression than feedthrough capacitors of the same current rating.
Features
- High quality and reliability
- Anti-twist protection
- Rated currents from 10 to 200 A
- Class Y4 capacitor
Applications
- Increasing system and information security
- Switching and cellular equipment
- UPS power supplies
- Computer server
- Medical equipment
Technical specifications
Connection | Gewindebolzen | |
Version | DC Filter | |
Rated Voltage | 130 VAC | |
Inductance per line | 70 nH | |
integrated switch | No | |
Capacity X|Y | Y4 10 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated voltage (DC) | 130 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |