FN7661-16-M4 | Schaffner

DC filter, 50 to 60 Hz, 16 A, 130 V (DC), 130 VAC, 70 nH, threaded bolt, FN7661-16-M4

Order No.: 71D1026
EAN: 7612774461074
MPN:
FN7661-16-M4
801804
Series: FN766X
FN7661-16-M4 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
113.9187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,139.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
113.9187 €

Filter, FN7661-16-M4, SCHAFFNER

The FN7661-16-M4 is a feedthrough filter that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product also includes a higher level of EMI suppression than feedthrough capacitors of the same current rating.

Features

  • High quality and reliability
  • Anti-twist protection
  • Rated currents from 10 to 200 A
  • Class Y4 capacitor

Applications

  • Increasing system and information security
  • Switching and cellular equipment
  • UPS power supplies
  • Computer server
  • Medical equipment
Technical specifications
Connection Gewindebolzen
Version DC Filter
Rated Voltage 130 VAC
Inductance per line 70 nH
integrated switch No
Capacity X|Y Y4 100 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated voltage (DC) 130 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes