FN9222-6-07 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, stranded wires, FN9222-6-07
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: On Request **
IEC inlet filter, FN9222-6-07, SCHAFFNER
The FN9222-6-07 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Excellent performance/size ratio
- Optional surge pulse protection
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Rack mounting equipment
- Medical equipment
Technical specifications
Connection | Litzen | |
Number of phases | 1 | |
Version | IEC-Eingangsfilter-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 780 µH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 2,2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 120 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |