FN9222R-20-06 | Schaffner
IEC inlet filter C20, 50 to 400 Hz, 20 A, 250 VAC, 400 µH, faston plug 6.3 mm, FN9222R-20-06
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Available in 5 Days: 2,512 pcs.
Leadtime: 7 Weeks **
IEC inlet filter, FN9222R-20-06, SCHAFFNER
The FN9222R-20-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Excellent performance/size ratio
- Optional surge pulse protection
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Rack mounting equipment
- Medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Eingangsfilter-C20 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 400 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 330 nF, Y2 2,2 nF | |
max. Frequenz | 400 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |