FN9233UF2-1-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 22.5 mH, faston plug 6.3 mm, FN9233UF2-1-06
Order No.: 71D103
EAN: 4099889075618
MPN:
FN9233UF2-1-06
803439
Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, type Schaffner FN 9233UF2.
With two X-capacitors to ensure filter performance above average and good protection against external interference; Capacitance: Cx1/Cx2 47 nF, Cy 3.3 nF. Leakage current: 560 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Operating temperatures: –25 to +85 °C. Test logos: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +50 °C/+25 °C, inductance): FN 9233UF2-1-06, 1.0/1.2 A, 22.5 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 2 x 47 nF, Y2 3.3 nF | |
| Inductance per line | 22.5 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 120 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |