FN9255-15-07 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 15 A, 250 VAC, 130 µH, stranded wires, FN9255-15-07

Order No.: 08D1149
EAN: 7612774685173
MPN:
FN9255-15-07
817788
Series: FN9255
FN9255-15-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,008.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.1705 €

IEC inlet filter, FN9255-15-07, SCHAFFNER

The FN9255-15-07 is an IEC inlet filter that incorporates a dual stage filter into an IEC inlet and offers excellent filter attenuation in a compact housing. This product includes a wide selection of current ratings, output connections and mounting possibilities.

Features

  • Excellent performance/size ratio
  • High saturation resistance
  • Excellent thermal behavior

Applications

  • LCD and OLED Displays
  • Computing & accessories
  • Test and measurement equipment
  • Portable electrical and electronic equipment
  • Single-phase power supplies, switch-mode power supplies (SMPS)
  • Medical devices (MDD)
Technical specifications
Connection Litzen
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 130 µH
integrated switch No
Capacity X|Y X2 100 nF, Y1 2,2 nF, Y2 1 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 15 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes