FN9255M-2-07 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 4.8 mH, stranded wires, FN9255M-2-07

Order No.: 08D1155
EAN: 7612774687696
MPN:
FN9255M-2-07
817824
FN9255M-2-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
18.683 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
934.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.683 €

IEC inlet filter, FN9255M-2-07, SCHAFFNER

The FN9255M-2-07 is an IEC inlet filter that incorporates a dual stage filter into an IEC inlet and offers excellent filter attenuation in a compact housing. This product includes a wide selection of current ratings, output connections and mounting possibilities.

Features

  • Excellent performance/size ratio
  • High saturation resistance
  • Excellent thermal behavior
  • Rear mount version

Applications

  • LCD and OLED Displays
  • Computing & accessories
  • Test and measurement equipment
  • Portable electrical and electronic equipment
  • Single-phase power supplies, switch-mode power supplies (SMPS)
  • Medical devices (MDD)
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 2 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y1 2.2 nF, Y2 1 nF
Inductance per line 4.8 mH
Connection stranded wires
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Original Packaging Carton with 50 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes