FN9255SB-6-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 900 µH, faston plug 6.3 mm, FN9255SB-6-06

Order No.: 08D1142
EAN: 7612774690283
MPN:
FN9255SB-6-06
817861
Series: FN9255
FN9255SB-6-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
16.6719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,000.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
16.6719 €

IEC inlet filter, FN9255SB-6-06, SCHAFFNER

The FN9255SB-6-06 is an IEC inlet filter that incorporates a dual stage filter into an IEC inlet and offers excellent filter attenuation in a compact housing. This product includes a wide selection of current ratings, output connections and mounting possibilities.

Features

  • Excellent performance/size ratio
  • High saturation resistance
  • Excellent thermal behavior
  • Medical version

Applications

  • LCD and OLED Displays
  • Computing & accessories
  • Test and measurement equipment
  • Portable electrical and electronic equipment
  • Single-phase power supplies, switch-mode power supplies (SMPS)
  • Medical devices (MDD)
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 900 µH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 4 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes