FN9260-1-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260-1-06

Order No.: 71D302
EAN: 4099889076332
MPN:
FN9260-1-06
800496
Series: FN9260
FN9260-1-06 Schaffner Interference suppression filter Image 1
FN9260-1-06 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
19.1828 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
5 pcs.
17.2550 €
15 pcs.
15.6961 €
50 pcs.
14.3752 €
150 pcs.
13.2804 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter with fuse holder, type Schaffner FN 261/9260.

For two 5 x 20 mm fuses. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 9260 - 1 - 06, 1.0/1.2 A, 5.3 mH

Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Eingangsfilter-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 5.3 mH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 2,2 nF
max. Frequenz 400 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 1 A
Logistics
Ursprungsland TH
Zolltarifnummer 85363010
Originalverpackung Karton mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes