FN9260-2-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2.7 mH, faston plug 6.3 mm, FN9260-2-06
Unit Price (€ / pc.)
20.5156 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
18.0523 €
60 pcs.
16.5767 €
120 pcs.
15.9579 €
480 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC inlet filter with fuse holder, type Schaffner FN 261/9260.
For two 5 x 20 mm fuses. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 9260 - 2 - 06, 2.0/2.3 A, 2.7 mH
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | IEC-Eingangsfilter-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 2.7 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 2,2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 2 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |