FN9262-4-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 7 mH, faston plug 6.3 mm, FN9262-4-06
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC inlet filter, FN9262-4-06, SCHAFFNER
The FN9262-4-06 is a power entry module that combines and mains with very high filter attenuation based on nano crystalline material selection and fuses in a small form factor. This product includes a wide selection on amperage ratings, mounting possibilities and filters for medical applications.
Features
- Integrated dual fuse holder
- Good attenuation performance
- High saturation resistance
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Medical electrical device
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC inlet filter C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 7 mH | |
integrated switch | No | |
Capacity X|Y | X 220 nF, Y 2.2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 4 A |
Download
Logistics
Customs tariff number | 85363010 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |