FN9266-10-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 1.15 mH, faston plug 6.3 mm, FN9266-10-06
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 10 Weeks **
IEC inlet filter, FN9266-10-06, SCHAFFNER
The FN9266-10-06 is a power entry module that combines and mains with very high filter attenuation based on nano crystalline material selection and fuses in a small form factor. This product includes a wide selection on amperage ratings, mounting possibilities and filters for medical applications.
Features
- High quality 2-pole rocker switch
- Good attenuation performance
- High saturation resistance
- Faston terminals for easy assembly
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies
- Test and measurement equipment
- Medical electrical device
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC inlet filter C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.15 mH | |
integrated switch | Yes | |
Capacity X|Y | X 150 nF, Y 2.2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |