FN9280-4-100 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1.7 mH, spring-cage terminal, FN9280-4-100
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC inlet filter, FN9280-4-100, SCHAFFNER
The FN9280-4-100 is a dual stage filter and identical panel cut-out can be used. This product includes a wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
Features
- Single stage filter
- Ultra compact design
- Dual-fuse holder
- 2-pole rocker switch
- Good attenuation performance
- Faston or spring cage terminals
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase and switch-mode power supplies
- Test and measurement equipment
- Audio/Video, information and communication technologies
- Medical electrical devices (MD)
Technical specifications
ohmic resistance | 1000 kΩ | |
Connection | spring-cage terminal | |
Number of phases | 1 | |
Version | IEC inlet filter C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.7 mH | |
integrated switch | Yes | |
Capacity X|Y | X 220 nF, Y 2.2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 4 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |