FN9280-6-100 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 0.78 mH, spring-cage terminal, FN9280-6-100

Order No.: 71D1673
EAN: 7612774377191
MPN:
FN9280-6-100
812248
Series: FN9280
Schaffner
FN9280-6-100 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 10 Weeks **
Total Price:
28.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
28.4648 €

IEC inlet filter, FN9280-6-100, SCHAFFNER

The FN9280-6-100 is a dual stage filter and identical panel cut-out can be used. This product includes a wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.

Features

  • Single stage filter
  • Ultra compact design
  • Dual-fuse holder
  • 2-pole rocker switch
  • Good attenuation performance
  • Faston or spring cage terminals

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase and switch-mode power supplies
  • Test and measurement equipment
  • Audio/Video, information and communication technologies
  • Medical electrical devices (MD)
Technical specifications
ohmic resistance 1000 kΩ
Connection spring-cage terminal
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 0.78 mH
integrated switch Yes
Capacity X|Y X 220 nF, Y 2.2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes