FN9290-1-100 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 10.9 mH, spring-cage terminal, FN9290-1-100

Order No.: 71D1737
EAN: 7612774479093
MPN:
FN9290-1-100
812370
Series: FN9290
Schaffner
FN9290-1-100 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
35.2835 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 10 Weeks **
Total Price:
35.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
35.2835 €

IEC inlet filter, FN9290-1-100, SCHAFFNER

The FN9290-1-100 is a product line that brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. This product includes a wide selection of amperage ratings, mounting possibilities and also filters for medical applications.

Features

  • Dual stage filter
  • Ultra compact design
  • Dual fuse holder
  • 2-pole rocker switch
  • Good attenuation performance

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase and switch-mode power supplies
  • Test and measurement equipment
  • Test and measurement equipment
Technical specifications
ohmic resistance 1000 kΩ
Connection spring-cage terminal
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 10.9 mH
integrated switch Yes
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 1 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes