IL13-C14-SVT-3100-183 | Schaffner
Device connection cable, International, C14-plug, straight on C13 socket, straight, SVT 3 x AWG 18, black, 1.8 m, IL13-C14-SVT-3100-183
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Power cord, IL13-C14-SVT-3100-183, SCHAFFNER
IEC cable assembly with locking system for IEC C14 inlet. The locking system has a tensile force of typical 200N. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet.
Features
- Power cord with locking system
- Protection class I
- Fits the complete Schaffner IEC inlet filter
- Max. pin temperature 70°C
Applications
- Data centers
- Industrial equipment
- Medical devices
- Broadcasting stations
- Mobile applications
Technical specifications
Anschluss (1) | C14-Stecker, gerade | |
Anschluss (2) | C13-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | schwarz | |
Kabel | SVT 3 x AWG 18 | |
Kabellänge | 1.8 m | |
Landeskennung | International | |
Leiterquerschnitt | 1,0 mm² | |
Nennstrom | 10 A | |
Norm Anschluss 1 | IEC 320-C14 | |
Norm Anschluss 2 | IEC 320-C13 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |