IL13-SE-H05-3100-200 | Schaffner
Connection cable, International, C13 socket, straight on open end, H05VV-F3G1.0 mm², black, 2 m, IL13-SE-H05-3100-200
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: On Request **
Power cord, IL13-SE-H05-3100-200, SCHAFFNER
IEC cable assembly with locking system for IEC C14 inlet. The locking system has a tensile force of typical 200N. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet, stripped ends.
Features
- Power cord with locking system
- Protection class I
- Fits the complete Schaffner IEC inlet filter
- Max. pin temperature 70°C
Applications
- Data centers
- Industrial equipment
- Medical devices
- Broadcasting stations
- Mobile applications
Technical specifications
Connection (1) | C13-Dose, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 2 m | |
Country code | International | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |