270 42 322 000 | Schill
Cable reel, 4-way, 25 m, 16 A, black, 270 42 322 000
Order No.: 07L5170
EAN: 4099891432355
MPN:
270 42 322 000
GT310.MD4.25KG315
Unit Price (€ / pc.)
187.6868 € *
Available: 11 pcs.
Leadtime: 4 Weeks **
Total Price:
187.69 € *
Price list
Quantity
Price per unit*
1 pcs.
187.6868 €
3 pcs.
173.7876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber cable reel, type Schill GT 310
Made of special rubber, unbreakable, weatherproof from - 20 to +70 °C. Resistant against chemicals, oil products and gasoline. Four self-closing Schuko-style outlets. Thermal protection to VDE.
Cable type: H05RR-F3G1.5
Cable length: 25 m
Weight: 5.4 kg
Technical specifications
Abschaltbar | No | |
Anzahl der Steckdosen | 4 | |
Farbe | schwarz | |
Kabellänge | 25 m | |
Master-Slave | No | |
Material | Gummi | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Überspannungsschutz | No | |
USB-Anschluss | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40170000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |