013.21-9-37X26-W1 / 36 ST | Schlemmer

Hazardous goods sign, symbol: GHS01/text: "Achtung", (W) 26 mm, plastic, 013.21-9-37X26-W1 / 36 ST

Order No.: 16L220
EAN: 4099891424268
MPN:
013.21-9-37X26-W1 / 36 ST
Schlemmer
013.21-9-37X26-W1 / 36 ST Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
32.1895 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pck.
32.1895 €
5 pck.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hazardous Substances signs, self-adhesive, type GHS 01 - Explosive Stoffe.

To EC Directive 1272/2008. Suitable for indoor and outdoor bonding

Material: glossy self-adhesive plastic foil.

Material thickness: 0.08 to 0.1 mm.

Thermal resistance: - 30 to +70°C.

Bonding temperature: above +8.0 °C.

Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.21-9-W1, Achtung, 37 x 26 mm, 36 labels

Technical specifications
Anzahl der Etiketten 36
Art der Beschriftung Symbol: GHS01/Text: "Achtung"
Ausführung Gefahrgut-Schild
Breite 26 mm
Farbe rot/weiß/schwarz
Material Kunststoff
Logistics
Ursprungsland DE
Zolltarifnummer 39204310
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes