013.25-9-37X26-W1 / 36 ST | Schlemmer
Hazardous goods sign, symbol: GHS03/text: "Achtung", (W) 26 mm, plastic, 013.25-9-37X26-W1 / 36 ST
Order No.: 16L224
EAN: 4099891424305
MPN:
013.25-9-37X26-W1 / 36 ST
Unit Price (€ / pck.)
32.1895 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pck.
32.1895 €
5 pck.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hazardous Substances sign, self-adhesive, type GHS 03 - Entzündend (oxidierend) wirkende Stoffe, Achtung
To EC Directive 1272/2008. Suitable for indoor and outdoor bonding.
Material: glossy self-adhesive plastic foil
Material thickness: 0.08 to 0.1 mm
Thermal resistance: - 30 to +70°C
Bonding temperature: above +8.0 °C
Dimensions: 37 x 26 mm
Technical specifications
Anzahl der Etiketten | 36 | |
Art der Beschriftung | Symbol: GHS03/Text: "Achtung" | |
Ausführung | Gefahrgut-Schild | |
Breite | 26 mm | |
Farbe | rot/weiß/schwarz | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39204310 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |