013.26-9-52X37-V / 16 ST. | Schlemmer

Hazardous goods sign, symbol: GHS03/text: "Gefahr", (W) 37 mm, plastic, 013.26-9-52X37-V / 16 ST.

Order No.: 16L245
EAN: 4099891424459
MPN:
013.26-9-52X37-V / 16 ST.
013.26-9-52X37-V / 16 ST. Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
20.5513 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pck.
20.5513 €
5 pck.
19.5160 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hazardous Substances signs, self-adhesive, type GHS 03 - Entzündend (oxidierend) wirkende Stoffe.

To EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.

Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.26-9-V, Gefahr, 52 x 37 mm, 16 labels

Technical specifications
Number of labels 16
Type of labeling Symbol: GHS03/Text: "Gefahr"
Version Gefahrgut-Schild
Width 37 mm
Operational temperature -30 °C bis 70 °C
Colour rot/weiß/schwarz
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes