013.28-9-52X37-V / 16 ST. | Schlemmer
Hazardous goods sign, symbol: GHS05/text: "Achtung", (W) 37 mm, plastic, 013.28-9-52X37-V / 16 ST.
Hazardous Substances signs, self-adhesive, type GHS 05 - Hautätzend.
Skin Corrosive, Serious Eye Damage, Corrosive Effect on Metals, to EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.28-9-V, Achtung, 52 x 37 mm, 16 labels
Anzahl der Etiketten | 16 | |
Art der Beschriftung | Symbol: GHS05/Text: "Achtung" | |
Ausführung | Gefahrgut-Schild | |
Breite | 37 mm | |
Einsatztemperatur | -30 °C bis 70 °C | |
Farbe | rot/weiß/schwarz | |
Material | Kunststoff |
Ursprungsland | DE |
Zolltarifnummer | 39204310 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |