013.31-9-52X37-V / 16 ST. | Schlemmer

Hazardous goods sign, symbol: GHS07/text: "Achtung", (W) 26 mm, plastic, 013.31-9-52X37-V / 16 ST.

Order No.: 16L250
EAN: 4099891424503
MPN:
013.31-9-52X37-V / 16 ST.
Schlemmer
013.31-9-52X37-V / 16 ST. Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
20.5513 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pck.
20.5513 €
5 pck.
19.5160 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hazardous Substances signs, self-adhesive, type GHS 07 - Akute Toxizität.

Acute Toxicity, Irritation of the Skin and Eyes, Skin Sensitization, Specific Target Organ Systemic Toxicity, to EU Directive 1272/2008, Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.

Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.31-9-V, Achtung, 52 x 37 mm, 16 labels

Technical specifications
Anzahl der Etiketten 16
Art der Beschriftung Symbol: GHS07/Text: "Achtung"
Ausführung Gefahrgut-Schild
Breite 26 mm
Einsatztemperatur -30 °C bis 70 °C
Farbe rot/weiß/schwarz
Material Kunststoff
Logistics
Ursprungsland DE
Zolltarifnummer 39204310
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes