013.34-9-37X26-W1 / 36 ST | Schlemmer
Hazardous goods sign, symbol: GHS09/text: "Achtung", (W) 26 mm, plastic, 013.34-9-37X26-W1 / 36 ST
Order No.: 16L233
EAN: 4099891424398
MPN:
013.34-9-37X26-W1 / 36 ST
Unit Price (€ / pck.)
32.1895 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pck.
32.1895 €
5 pck.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hazardous Substances signs, self-adhesive, type GHS 09 - Gewässergefährdend.
To EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.34-9-W1, Achtung, 37 x 26 mm, 36 labels
Technical specifications
Number of labels | 36 | |
Type of labeling | Symbol: GHS09/Text: "Achtung" | |
Version | Gefahrgut-Schild | |
Width | 26 mm | |
Operational temperature | -30 °C bis 70 °C | |
Colour | rot/weiß/schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |