022.01-9-100-W1 | Schlemmer
Warning sign, symbol: skull, Ø 100 mm, plastic, 022.01-9-100-W1
Order No.: 16L3050
EAN: 4099891424589
MPN:
022.01-9-100-W1
Unit Price (€ / pck.)
28.2506 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pck.
28.2506 €
5 pck.
26.8464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Warning signs, self-adhesive, type 022.01-9-W1.
Symbol for: Warning of Toxic Substances. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W016, ASR A1.3 W016. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Type: 022.01-9-W1, Warning sign
Technical specifications
Number of labels | 10 | |
Type of labeling | Symbol: Totenkopf | |
Version | Warnschild | |
diameter | 100 mm | |
Operational temperature | -30 °C bis 70 °C | |
Colour | gelb/schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |