024.01-9-100-W1 | Schlemmer
Warning sign, symbol: radioactive, Ø 100 mm, plastic, 024.01-9-100-W1
Order No.: 16L3110
EAN: 4099891424596
MPN:
024.01-9-100-W1
Unit Price (€ / pck.)
28.2506 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pck.
28.2506 €
5 pck.
26.8464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Warning signs, self-adhesive, type 024.01-9-W1.
Symbol for: Warning of Radioactive Substances or Ionizing Radiation. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W003, ASR A1.3 W003.
Material: glossy self-adhesive plastic foil.
Side length: 100 mm.
Material thickness: 0.08 to 0.1 mm.
Thermal resistance: - 30 to +70°C.
Bonding temperature: above +8.0 °C.
Technical specifications
Number of labels | 10 | |
Type of labeling | Symbol: Radioaktiv | |
Version | Warnschild | |
diameter | 100 mm | |
Colour | gelb/schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |