026.01-9-100-W1 | Schlemmer

Warning sign, text: "!", Ø 100 mm, plastic, 026.01-9-100-W1

Order No.: 16L3130
EAN: 4099891424602
MPN:
026.01-9-100-W1
026.01-9-100-W1 Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
12.3998 € *
Available: 2 pck.
Leadtime: On Request **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pck.
12.3998 €
10 pck.
11.1503 €
20 pck.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Warning signs, self-adhesive, type 026.01-9-W1.

Symbol for: General warning sign. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W0101, ASR A1.3 W001. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.

Type: 026.01-9-W1, Warning sign, side length 100 mm, sheet with 10 items

Technical specifications
Number of labels 10
Type of labeling Text: "!"
Version Warnschild
diameter 100 mm
Operational temperature -30 °C bis 70 °C
Colour gelb/schwarz
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes