027.01-9-100-W1 | Schlemmer

Warning sign, symbol: flames, Ø 100 mm, plastic, 027.01-9-100-W1

Order No.: 16L2990
EAN: 4099891424572
MPN:
027.01-9-100-W1
027.01-9-100-W1 Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
28.2506 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pck.
28.2506 €
5 pck.
26.8464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Warning signs, self-adhesive, type 027.01-9-100-W1.

Symbol for: Warning of Combustible Substances. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W021, ASR A1.3 W021. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.

Type: 027.01-9-W1, warning sign

Technical specifications
Number of labels 10
Type of labeling Symbol: Flammen
Version Warnschild
diameter 100 mm
Colour gelb/schwarz
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes