028.01-9-100-W1 | Schlemmer
Warning sign, symbol: corrosive substances, Ø 100 mm, plastic, 028.01-9-100-W1
Order No.: 16L317
EAN: 4099891424626
MPN:
028.01-9-100-W1
This item is no longer available.
As an alternative, we recommend the following item:

Warning sign, symbol: corrosive substances, Ø 100 mm, plastic, 028.01-9-100-W1
Order No.: 16L3170
Manufacturer: Schlemmer
per pck. 28.2506 € *
Warning signs, self-adhesive, type 028.01-9-W1.
Symbol for: General warning sign. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W023, ASR A1.3 W023. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Type: 028.01-9-W1, Warning sign, side length 100 mm, sheet with 10 items
Technical specifications
Number of labels | 10 | |
Type of labeling | Symbol: ätzende Stoffe | |
Version | Warnschild | |
diameter | 100 mm | |
Operational temperature | -30 °C bis 70 °C | |
Colour | gelb/schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |