029.93-9-50X66-W | Schlemmer

Warning tape, (W) 50 mm, PVC, 029.93-9-50X66-W

Order No.: 16L409
EAN: 4099891424824
MPN:
029.93-9-50X66-W
029.93-9-50X66-W Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
18.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0285 €

Self-adhesive warning tape, type 029.

To DIN 4844, 50 mm width, PVC adhesive film, 66 m roll.

Type: 029.93-9, yellow/black, pointing right

Technical specifications
Version Warnband
Width 50 mm
Colour gelb/schwarz
Material PVC
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes