042.51-9-100-R | Schlemmer

Commandment sign, symbol: eye protection, Ø 100 mm, plastic, 042.51-9-100-R

Order No.: 14L8520
EAN: 4099891424053
MPN:
042.51-9-100-R
042.51-9-100-R Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
8.5918 € *
Available: 3 pck.
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pck.
8.5918 €
10 pck.
7.5565 €
50 pck.
7.0448 €
150 pck.
6.7354 €
500 pck.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-adhesive mandatory signs, type 042.51-9 R.

Pictogram: Wear eye protection. Material: weather-proof plastic, Material thickness: 1.0 mm. Thermal resistance: –20 to +80 °C. Color: white-blue.

Type: 042.51-9-100-R, Ø 100 mm, sheet with 5 signs

Technical specifications
Filter Property Value
Version mandatory sign
Number of labels 5
Type of labeling symbol: eye protection
Colour blue
Material plastic
diameter 100 mm
Operational temperature -30 °C to 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes