042.51.9 200MM M | Schlemmer
Commandment sign, symbol: eye protection, Ø 200 mm, plastic, 042.51.9 200MM M
Order No.: 16L500
EAN: 4099891424886
MPN:
042.51.9 200MM M
Unit Price (€ / pc.)
6.4260 € *
Available: 4 pcs.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.6525 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive mandatory signs, type 042.51-9 R.
Pictogram: Wear eye protection. Material: weather-proof plastic, Material thickness: 1.0 mm. Thermal resistance: –20 to +80 °C. Color: white-blue.
Self-adhesive mandatory signs, type 042.51-9 M.
Type: 042.51.9 200-M, Ø 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mandatory sign | |
| Type of labeling | symbol: eye protection | |
| Colour | blue | |
| Material | plastic | |
| diameter | 200 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |