080.30-6-120X200-O | Schlemmer
Information sign, text: "5 Sicherheitsregeln", (W) 200 mm, plastic, 080.30-6-120X200-O
Order No.: 14L850
EAN: 4099891424046
MPN:
080.30-6-120X200-O
Unit Price (€ / pc.)
7.5089 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.6045 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrical sign-Warning sign, 080.30-6-120X200-O, Schlemmer
Text: Five safety rules before starting work - Disconnect - Secure against reconnection - Determine absence of voltage - Ground and short-circuit - Cover or isolate adjacent live parts. Compliant with DIN 4844-2 D-H003.
According to DIN 4844-2 D-H003, blue with white lettering, weather-resistant plastic, dimensions: 120 x 200 mm, material thickness: 1.0 mm, temperature resistance: - 20 to +80 °C.
Technical specifications
Type of labeling | Text: "5 Sicherheitsregeln" | |
Version | Hinweisschild | |
Width | 200 mm | |
Operational temperature | -20 °C bis 80 °C | |
Colour | blau | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |