080.36-1-148X210-T | Schlemmer

Information sign, text: "Störung", (W) 210 mm, plastic, 080.36-1-148X210-T

Order No.: 16L470
EAN: 4099891424831
MPN:
080.36-1-148X210-T
080.36-1-148X210-T Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4133 €

Self-adhesive plastic signs, type 080.36.

Color: blue-white. Text: Störung Anlage außer Betrieb.

Type: 080.36, indicating sign 148 x 210 mm

Technical specifications
Type of labeling Text: "Störung"
Version Hinweisschild
Width 210 mm
Colour blau/weiß
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes