080.70-9-12,5-Z3/50 | Schlemmer
Warning sign, symbol: lightning, Ø 12.5 mm, plastic, 080.70-9-12,5-Z3/50
Order No.: 16L2155
EAN: 4099891424237
MPN:
080.70-9-12,5-Z3/50
Unit Price (€ / pck.)
16.2911 € *
Available: 21 pck.
Leadtime: 1 Week **
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pck.
16.2911 €
5 pck.
14.6489 €
10 pck.
13.1852 €
50 pck.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive plastic signs, type W 1 A.
Symbols for electrical risk; Background/imprint color: yellow/black. Design: safety sign compliant with DIN 40008. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70 °C. Bonding temperature: min. +8,0 °C.
Technical attributes (type, side dimensions (Sd)): W 1 A, 12.5 mm
Technical specifications
Number of labels | 50 | |
Type of labeling | Symbol: Blitz | |
Version | Warnschild | |
diameter | 12.5 mm | |
Operational temperature | -30 °C bis 70 °C | |
Colour | gelb/schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |