083.09-9-U | Schlemmer

Warning sign, text: "Hochspannung Lebensgefahr", (W) 32 mm, plastic, 083.09-9-U

Order No.: 16L267
EAN: 4099891424541
MPN:
083.09-9-U
083.09-9-U Schlemmer Inspection labels, plates and tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Warning sign, text: "Hochspannung Lebensgefahr", (W) 32 mm, plastic, 083.09-9-U
Warning sign, text: "Hochspannung Lebensgefahr", (W) 32 mm, plastic, 083.09-9-U
Order No.: 16L2670
Manufacturer: Schlemmer
per pck. 15.8151 € *

Self-adhesive plastic signs, type 083.09-9.

Symbol for Electricity Hazard with auxiliary text (Hochspannung Lebensgefahr), suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8,0 °C.

Type: 083.09-9-U, 32 x 65 mm, sheet with 15 items

Technical specifications
Number of labels 15
Type of labeling Text: "Hochspannung Lebensgefahr"
Version Warnschild
Width 32 mm
Operational temperature -30 °C bis 70 °C
Colour gelb/schwarz/weiß
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement