083.50-9-Q. | Schlemmer

Commandment sign, symbol: pull out mains plug, Ø 25 mm, plastic, 083.50-9-Q.

Order No.: 16L487
EAN: 4099891424862
MPN:
083.50-9-Q.
083.50-9-Q. Schlemmer Inspection labels, plates and tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Commandment sign, symbol: pull out mains plug, Ø 25 mm, plastic, 083.50-9-Q
Commandment sign, symbol: pull out mains plug, Ø 25 mm, plastic, 083.50-9-Q
Order No.: 16L4870
Manufacturer: Schlemmer
per pck. 8.6513 € *
*incl. VAT plus shipping costs

Self-adhesive mandatory signs, type 083.50-9.

Mandatory sign to DIN EN ISO 7010-M006; Pictogram: Disconnect Power. Material: plastic foil, shiny. Material thickness: 0.08 to 0.1 mm. Color: white-blue. Thermal resistance: –30 to +70 °C. Bonding temperature: above +8.0 °C.

Technical attributes (type, diameter): 083.50-9-Q, Ø 25 mm, sheet with 10 signs

Technical specifications
Number of labels 10
Type of labeling Symbol: Netzstecker ziehen
Version Gebotsschild
diameter 25 mm
Operational temperature -30 °C bis 70 °C
Colour blau
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement