083.50-9-Q | Schlemmer
Commandment sign, symbol: pull out mains plug, Ø 25 mm, plastic, 083.50-9-Q
Order No.: 16L4870
EAN: 4099891424862
MPN:
083.50-9-Q
Unit Price (€ / pck.)
8.6513 € *
Available: 13 pck.
Leadtime: 1 Week **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pck.
8.6513 €
10 pck.
7.6160 €
50 pck.
7.0924 €
150 pck.
6.7830 €
500 pck.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive mandatory signs, type 083.50-9.
Mandatory sign to DIN EN ISO 7010-M006; Pictogram: Disconnect Power. Material: plastic foil, shiny. Material thickness: 0.08 to 0.1 mm. Color: white-blue. Thermal resistance: –30 to +70 °C. Bonding temperature: above +8.0 °C.
Technical attributes (type, diameter): 083.50-9-Q, Ø 25 mm, sheet with 10 signs
Technical specifications
Number of labels | 10 | |
Type of labeling | Symbol: Netzstecker ziehen | |
Version | Gebotsschild | |
diameter | 25 mm | |
Operational temperature | -30 °C bis 70 °C | |
Colour | blau | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |