083.50-9-Y | Schlemmer

Commandment sign, symbol: pull out mains plug, (W) 12 mm, plastic, 083.50-9-Y

Order No.: 16L4850
EAN: 4099891424855
MPN:
083.50-9-Y
083.50-9-Y Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
5.1289 € *
Available: 20 pck.
Leadtime: 1 Week **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pck.
5.1289 €
10 pck.
4.5220 €
100 pck.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive mandatory signs, type 083.50-9.

Mandatory sign to DIN EN ISO 7010-M006; Pictogram: Disconnect Power. Material: plastic foil, shiny. Material thickness: 0.08 to 0.1 mm. Color: white-blue. Thermal resistance: –30 to +70 °C. Bonding temperature: above +8.0 °C.

Technical attributes (type, diameter): 083.50-9-Y, Ø 12.5 mm, sheet with 10 signs

Technical specifications
Number of labels 10
Type of labeling Symbol: Netzstecker ziehen
Version Gebotsschild
Width 12 mm
Operational temperature -30 °C bis 70 °C
Colour blau
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes