083.52-9-V | Schlemmer
Commandment sign, symbol: pull out mains plug with note, (W) 65 mm, plastic, 083.52-9-V
Order No.: 16L4790
EAN: 4099891424848
MPN:
083.52-9-V
Unit Price (€ / pck.)
17.5287 € *
Available: 12 pck.
Leadtime: On Request **
Self-adhesive plastic signs, type 083.52-9-V.
For indoor and outdoor bonding; Pictogram: Disconnect Power Before Opening, with auxiliary text. Material: self-adhesive plastic foil, glossy. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70 °C. Bonding temperature: min +8.0 °C. Color: white-blue.
Type: 083.52-9-V, 32 x 65 mm, card with 10 items
Technical specifications
Number of labels | 10 | |
Type of labeling | Symbol: Netzstecker ziehen mit Hinweis | |
Version | Gebotsschild | |
Width | 65 mm | |
Colour | blau/weiß | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |