083.95-9-37X74-D/5 | Schlemmer
Warning sign, ESD logo with warning notice, (L x W) 37 x 74 mm, plastic, 083.95-9-37X74-D/5
Order No.: 16L3525
EAN: 4099891424695
MPN:
083.95-9-37X74-D/5
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Self-adhesive plastic electrostatic warning signs, type 083.95
Black imprint on yellow background.
Text in German and English language: ATTENTION Electrostatic sensitive devices Observe precautions for handling
Design: warning sign compliant with DIN 40021
Type: 083.95, warning sign 37 x 74 mm, sheet/5 items
Technical specifications
Number of labels | 5 | |
Type of labeling | ESD-Logo mit Warnhinweis | |
Version | Warnschild | |
Width | 74 mm | |
Operational temperature | -30 °C bis 70 °C | |
Colour | gelb/schwarz | |
Length | 37 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |